FLIR VS80C30HD-30RM 30m Plumbing Spool Probe with 512MHz Sonde for FLIRE VS80

MPN
VS80C30HD-30RM
Brand
FLIR
EAN-13
793950410974
Order Code
23-0023
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £4228.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/08/2026

The FLIR VS80C30HD-30RM is a high-performance plumbing spool camera probe designed for use with the FLIR VS80 videoscope system. Engineered for demanding inspection tasks, this probe features a 30 mm diameter HD camera head mounted on a 30 metre cable spool, making it ideal for inspecting long pipe runs, sewers, storm drains, and other hard-to-reach areas without the need for disassembly or excavation.

Equipped with a 512 Hz sonde transmitter, the probe allows precise underground pipe location when used with the FLIR VS80-LCT-1 locator. The self-levelling camera ensures upright image capture for clear and accurate documentation, while the spool design enables smooth extension and retraction. Additional features include multi-angle tilt, inclination sensing, and length indication, enhancing control and efficiency during inspections.

The waterproof (IP67-rated) camera tip ensures reliable performance in wet environments. Whether you're working in plumbing, HVAC/R, building diagnostics, or industrial maintenance, the VS80C30HD-30RM delivers exceptional image quality and operational flexibility to meet your inspection needs.


Type Probe
Display Resolution 1024 x 600 Pixel
Length 30m
Probe Diameter 30mm
Product Type Endoscope

Reviews

Be the first to submit a review

Trustpilot