FLIR TG56-2 IR Thermometer 30:1 -30-1300°C Colour Display K-Type

MPN
TG56-2
Brand
FLIR
EAN-13
793950402566
Order Code
08-7412
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £170.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The FLIR TG56-2 allows for safer temperature measurements, when high temperatures need to be measured. With a distance ratio of 30:1, the TG56-2 can measure smaller target objects from a safe distance. Featuring point precision with infrared technology, class II laser target detection and a maximum IR temperature of 1300 °C (2372 °F). The colour screen allows easy display of the current measurement and selected reference temperature measurements simultaneously. The K-type thermocouple included allows contact temperature measurements.
Type IR Thermometer
Maximum Temperature Measurement 1300°C
Accuracy 1 %
Calibrated to Manufacturers standards (no certificate)
Display 30:1
Emission level (max.) 1
Emission level (min.) 0.01
Emissivity Adjustable
Maximum Temperature 1300°C
Min. temperature -30°C
Power supply (details) 9 V Alkaline battery 6LR61
Product Type IR thermometer
Resolution 0.1°C
Response Time 250 s
Weight 310 g

Reviews

Be the first to submit a review

Trustpilot