FLIR TG54-2 IR Thermometer 20:1 No-Contact -30 to 850°C IP65 3m Drop-Tested

FLIR Brand: FLIR
The FLIR TG54-2 allows no-contact temperature measurements. This allows you to take measurements quickly and easily, without compromising on safety. Thanks to the distance ratio of 20:1 smaller target objects can be measured from a safe distance with the TG54-2. Get precision with infrared technology, class II laser targeting and a maximum IR temperature of 850°C (1562°F). For reliable performance in demanding applications, the thermometer is drop-tested to 3 m and has degree of protection IP65. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Display Maximum Temperature Response Time Weight Type Accuracy Calibrated to Emission level (max.) Emission level (min.) Emissivity Min. temperature Power supply (details) Product Type Resolution
FLIR TG54-2 IR Thermometer 201 No-Contact -30 to 850°C IP65 3m Drop-Tested
FLIR TG54-2 IR Thermometer 201 No-Contact -30 to 850°C IP65 3m Drop-Tested
Standard range
Order code: 08-7411
MPN: TG54-2

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £154.23
Price per unit Ex VAT
850°C 20:1 850°C 250 ms 292 g IR Thermometer 1 % Manufacturers standards (no certificate) 1 0.01 Adjustable -30°C 9 V Alkaline battery 6LR61 IR thermometer 0.1°C
FLIR TG56-2 IR Thermometer 301 -30-1300°C Colour Display K-Type
FLIR TG56-2 IR Thermometer 301 -30-1300°C Colour Display K-Type
Standard range
Order code: 08-7412
MPN: TG56-2

Available to back orderBack-order availability date - 18/10/2026
1+ £183.34
Price per unit Ex VAT
1300°C 30:1 1300°C 250 s 310 g IR Thermometer 1 % Manufacturers standards (no certificate) 1 0.01 Adjustable -30°C 9 V Alkaline battery 6LR61 IR thermometer 0.1°C

Trustpilot