FLIR TG54-2 IR Thermometer 20:1 No-Contact -30 to 850°C IP65 3m Drop-Tested

MPN
TG54-2
Brand
FLIR
EAN-13
793950402542
Order Code
08-7411
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The FLIR TG54-2 allows non-contact temperature measurements. This allows you to take measurements quickly and easily, without compromising on safety. The distance ratio of 20:1 allows smaller target objects to be measured from a safe distance with the TG54-2. Featuring infrared technology precision, class II laser targeting and a maximum IR temperature of 850°C (1562°F). For reliable performance in demanding applications, the thermometer is drop-tested to 3 m and has IP65 ingress protection.
Type IR Thermometer
Maximum Temperature Measurement 850°C
Accuracy 1 %
Calibrated to Manufacturers standards (no certificate)
Display 20:1
Emission level (max.) 1
Emission level (min.) 0.01
Emissivity Adjustable
Maximum Temperature 850°C
Min. temperature -30°C
Power supply (details) 9 V Alkaline battery 6LR61
Product Type IR thermometer
Resolution 0.1°C
Response Time 250 ms
Weight 292 g

Reviews

Be the first to submit a review

Trustpilot