FLIR MR60 Professional Moisture Meter Pin/Pin-Free Robust Design

MPN
MR60
Brand
FLIR
EAN-13
793950370605
Order Code
08-7390
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £401.17 £286.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The FLIR MR 60 professional moisture meter is a user friendly humidity measuring device, which is equipped with all the advanced features that you need for your professional measurement requirements. With its integrated pin-free sensors and its external pin sensor, it offers you the flexibility to decide whether you need a contact-free, non-invasive or a conventional invasive measurement. Select from one of the eleven material groups for a moisture measurement with the external pin sensor, or insert a reference point for a non-invasive moisture review. Save your measurements as screenshots and in a CSV file with the associated values, such as the date, the time and the used settings. The MR 60 is compatible with all external FLIR moisture measurement sensors, so you can flexibly expand your measuring device when required at any time. It has a compact and robust design enabling use of the MR 60 wherever you go - including environments, where particularly tough working conditions prevail.
Type Moisture meter
Display Type TFT graphical display
Building moisture reading range (max.) 20 vol%
Building moisture reading range (min.) 0 vol%
Calibrated to Manufacturers standards (no certificate)
Display (details) Graphical 2.3 inch QVGA TFT-display with 320 x 240 pixels and 64,000 colors
Power Supply 3.7
Product Type Moisture meter
Suitable For Building materials, Wood
Wood moisture reading accuracy ± 1.5 %
Wood moisture reading range (max.) 100 vol%
Wood moisture reading range (min.) 7 vol%

Reviews

Be the first to submit a review

Trustpilot