FLIR MR55 Moisture Meter 1-99% Building 7-99% Wood Pin-Based Pro-Grade

MPN
MR55
Brand
FLIR
EAN-13
793950370568
Order Code
08-7388
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £163.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR MR55 is an economical, pin-based measuring device for professionals in the areas of moisture regulation, pest control, house or building inspection and floor installation. It is a high-quality, reliable and easy-to-use tool for the measurement of moisture. Thanks to an integrated library of 11 material groups, users can the measurement device to the appropriate test material and thus improve the accuracy of the measurement results. The library is easily accessible on the homepage FLIR.com retrieve. The MR55 is a reliable and independent measuring device or a useful addition to a FLIR infrared camera.
Type Imaging moisture meter
Display Type LCD
Building moisture reading accuracy ± 2 %
Building moisture reading range (max.) 99 %
Building moisture reading range (min.) 1 %
Calibrated to Manufacturers standards (no certificate)
Dim (L x W x H) 33 x 58 x 188 mm
Height 188mm
Interfaces Bluetooth, Micro USB
Length 33mm
Measurement type (details) Invasive
Power Supply AAA battery (2x)
Product Type Moisture meter
Suitable For Building materials, Wood
Weight 160 g
Width 58mm
Wood moisture reading accuracy ± 2 %
Wood moisture reading range (max.) 99 %
Wood moisture reading range (min.) 7 %

Reviews

Be the first to submit a review

Trustpilot