FLIR MR265 Moisture Meter Built-in IR Camera with IGM™ and MSX® Tech

FLIR Brand: FLIR
The FLIR MR265 is a professional pen and pen-free humidity meter with thermal imaging function, which shows you exactly where you need to investigate problems in connection with humidity, air leaks and insulation gaps. With the IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging Enhancement) technology, the MR265 helps you quickly scan and target problem areas, and leads you to the point where you can safely take measurements, analyze measurements, and troubleshoot problems. FLIR Thermal Studio™ then lets you create and share professional reports with findings and proof of repair – so your customers can be confident that mold, rot or moisture issues have been resolved. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Display Type Building moisture reading accuracy ± Calibrated to Building moisture reading range (max.) Dim Factory colour Building moisture reading range (min.) Height Length Interfaces Power Supply Product Type Temperature Temperature accuarcy (details) Measurement type (details) Weight Suitable For Width Wood moisture reading accuracy ± Wood moisture reading range (max.)
FLIR MR265 Moisture Meter Built-in IR Camera with IGM™ and MSX® Tech
FLIR MR265 Moisture Meter Built-in IR Camera with IGM™ and MSX® Tech
Standard range
Order code: 08-7385
MPN: MR265

Available to back orderBack-order availability date - 12/11/2026
1+ £930.23
Price per unit Ex VAT
2.8-inch colour display Manufacturers standards (no certificate) (L x W x H) 177 x 89 x 360 mm 360mm 177mm 3.7 Moisture meter 7 - 100 % 1.5 % 392 g 89mm
FLIR MR40 Moisture Meter Portable 2-Pin Meter with Built-In Torch
FLIR MR40 Moisture Meter Portable 2-Pin Meter with Built-In Torch
Standard range
Order code: 08-7387
MPN: MR40

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £68.74
Price per unit Ex VAT
LCD Manufacturers standards (no certificate) (L x W x H) 31 x 26 x 193 mm Orange 193mm 31mm Moisture meter 80 g Building materials, Wood 26mm
FLIR MR55 Moisture Meter 1-99% Building 7-99% Wood Pin-Based Pro-Grade
FLIR MR55 Moisture Meter 1-99% Building 7-99% Wood Pin-Based Pro-Grade
Standard range
Order code: 08-7388
MPN: MR55

Available to back orderBack-order availability date - 12/11/2026
1+ £163.93
Price per unit Ex VAT
LCD 2 % Manufacturers standards (no certificate) 99 % (L x W x H) 33 x 58 x 188 mm 1 % 188mm 33mm Bluetooth, Micro USB AAA battery (2x) Moisture meter Invasive 160 g Building materials, Wood 58mm 2 % 99 %
FLIR MR59 Moisture Meter: Pinless Reliable Wide Range Easy Usage
FLIR MR59 Moisture Meter: Pinless Reliable Wide Range Easy Usage
Standard range
Order code: 08-7389
MPN: MR59

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £185.89
Price per unit Ex VAT
LCD

Trustpilot