FLIR MR265 Moisture Meter Built-in IR Camera with IGM™ and MSX® Tech

MPN
MR265
Brand
FLIR
EAN-13
793950322659
Order Code
08-7385
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £930.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR MR265 is a professional pen and pen-free humidity meter with thermal imaging function, which shows you exactly where you need to investigate problems in connection with humidity, air leaks and insulation gaps. With the IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging Enhancement) technology, the MR265 helps you quickly scan and target problem areas, and leads you to the point where you can safely take measurements, analyse measurements, and troubleshoot problems. FLIR Thermal Studio™ then lets you create and share professional reports with findings and proof of repair – so your customers can be confident that mould, rot or moisture issues have been resolved.
Type Imaging moisture meter
Display Type 2.8-inch colour display
Calibrated to Manufacturers standards (no certificate)
Dim (L x W x H) 177 x 89 x 360 mm
Height 360mm
Length 177mm
Power Supply 3.7
Product Type Moisture meter
Temperature 7 - 100 %
Temperature accuarcy (details) 1.5 %
Weight 392 g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot