FLIR MR40 Moisture Meter Portable 2-Pin Meter with Built-In Torch

MPN
MR40
Brand
FLIR
EAN-13
793950370414
Order Code
08-7387
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The FLIR MR40 is a portable, robust 2-Pin moisture meter with built-in flashlight for wood and common building materials - ideal for builders, architects, Reno Quads, technicians for moisture remediation and pest control professionals. The MR40 is a fast, cost-effective, easy-to-use tool to determine and quantify the moisture content of materials.
Type Imaging moisture meter
Display Type LCD
Calibrated to Manufacturers standards (no certificate)
Dim (L x W x H) 31 x 26 x 193 mm
Factory colour Orange
Height 193mm
Length 31mm
Product Type Moisture meter
Suitable For Building materials, Wood
Weight 80 g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot