FLIR 90202-0101 E96 IR Camera 640×480 Res -20 to 1500°C 30Hz MSX Wi-Fi

MPN
90202-0101
Brand
FLIR
EAN-13
4743254004535
Order Code
08-7375
Country of Origin
Estonia
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £12665.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/05/2026

The FLIR E96 IR camera has a pistol grip and a thermal imaging resolution of 640 × 480 pixels. Inspectors also check for electrical or mechanical faults quickly and reliably on high-voltage power systems and other danger points. AUTOCAL™ interchangeable lenses also provide complete coverage of near and far targets, and the laser distance meter ensures the razor-sharp focus required for accurate temperature measurements. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E96 camera.
Type IR camera
Resolution 640 x 480pixel
Display Size 4in
Temperature Measurement Range -20 to 1500°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot