FLIR 90202-0101 E96 IR Camera 640×480 Res -20 to 1500°C 30Hz MSX Wi-Fi

FLIR Brand: FLIR
The FLIR E96 is our first camera with pistol grip and a thermal imaging resolution of 640 × 480 pixels. Inspectors also check for electrical or mechanical faults quickly and reliably on high-voltage power systems and other danger points. AUTOCAL™ interchangeable lenses also provide complete coverage of near and far targets, and the laser distance meter ensures the razor-sharp focus required for accurate temperature measurements. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E96 camera. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Resolution Display Size Temperature Measurement Range Type IP Rating
FLIR 90202-0101 E96 IR Camera 640×480 Res -20 to 1500°C 30Hz MSX Wi-Fi
FLIR 90202-0101 E96 IR Camera 640×480 Res -20 to 1500°C 30Hz MSX Wi-Fi
Standard range
Order code: 08-7375
MPN: 90202-0101

Available to back orderBack-order availability date - 31/10/2026
1+ £12138.16
Price per unit Ex VAT
640 x 480 Pixel 4in -20 to 1500°C Thermal Imaging Camera IP54
FLIR 90501-0201 C3-X Compact IR Camera -20 to 300 °C Wi-Fi MSX 2m Drop
FLIR 90501-0201 C3-X Compact IR Camera -20 to 300 °C Wi-Fi MSX 2m Drop
Standard range
Order code: 08-7376
MPN: 90501-0201

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £495.29
Price per unit Ex VAT
128 x 96pixel 3.5in -20 to 300°C Thermal Imaging Camera IP54

Trustpilot