FLIR 13303-0302 E8 Pro IR Camera -20 to +550°C 320x240 Pixel Touch 9Hz

MPN
13303-0302
Brand
FLIR
EAN-13
4743254006478
Order Code
08-7358
Country of Origin
Estonia
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £2993.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Key features: FLIR MSX® (Multi-Spectral Dynamic Imaging), which provides exceptionally detailed thermal images, can help you identify imminent failures sooner. Improve inspection efficiency with the touch screen with a resolution of 640 × 480: You can add detailed notes to pictures and stream videos. Store and share images with FLIR Ignite™ cloud service and create reports with Ignite or FLIR thermal studio. Main applications: Inspection of electrical and mechanical equipment in industrial plants, condition monitoring of equipment before it completely fails, inspection of buildings to ensure their energy efficiency.
Type IR camera
Resolution 640 x 480 Pixel
Accuracy ± °C 2°C
Basic Accuracy 2 %
Bolometer array 320 x 240 Pixel
Colour schemes 7
Digital zoom 5 x
Dimensions (L x W x H) 140 x 95 x 244 mm
Display LCD
Display Size 3.5in
Focus Fixed-focus
Frame rate 9hz
Geometric resolution (IFOV) 1.8 mrad
Height 244mm
Interfaces Wi-Fi
Length 140mm
Min. focusing distance 0.36m
Optics 33°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 0.05°C
Weight 590 g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot