Flexovit 63642556853 Sanding Sponges Standard 100 x 68.5 x 26mm - Medium/Coarse

Image Representative of Range

Flexovit 63642556853 Sanding Sponges Standard 100 x 68.5 x 26mm - Medium/Coarse

MPN
63642556853
Brand
Flexovit
EAN-13
3157625568426
Order Code
84-4368
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    Fine/medium Medium/coarse
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These double sided dual grit abrasive sponges from Flexovit feature hard-wearing aluminium oxide which makes them very durable and long lasting. The sponges can be washed and are therefore reusable. Simply rinse in water after use to remove clogging.


  • Medium/coarse grade
  • Designed for sanding contoured, flat and hard-to-reach areas
  • Suitable for use on wood, plaster, paint and metal
  • Size (H x W x D) 100 x 68.5 x 26mm
  • Manufacturer's part 63642556853
Type Sanding sponge
Grit Size Medium/coarse
Medium coarse grade
Size 100 x 68 x 26mm

Reviews

Be the first to submit a review

Trustpilot