Flexovit Sanding Sponges

Flexovit Brand: Flexovit

These double sided dual grit abrasive sponges from Flexovit feature hard-wearing aluminium oxide which makes them very durable and long lasting. The sponges can be washed and are therefore reusable. Simply rinse in water after use to remove clogging.

  • Suitable for use on wood, plaster, paint and metal
  • Available in a choice of grades
  • Double angled sponges also available
Description Image Product Buy Pricing (Ex VAT) Grit Size Medium Type Size
Flexovit 63642556852 Sanding Sponges Standard 100 x 68.5 x 26mm - Fine/Medium
Flexovit 63642556852 Sanding Sponges Standard 100 x 68.5 x 26mm - Fine/Medium
Standard range
Order code: 84-4367
MPN: 63642556852

Despatched within 4 working days - 20 in stock
1+ £5.24
Price per unit Ex VAT
Fine/medium Sanding sponge 100 x 68 x 26mm
Flexovit 63642556853 Sanding Sponges Standard 100 x 68.5 x 26mm - Medium/Coarse
Flexovit 63642556853 Sanding Sponges Standard 100 x 68.5 x 26mm - Medium/Coarse
Standard range
Order code: 84-4368
MPN: 63642556853

Despatched within 4 working days - 50 in stock
1+ £4.47
Price per unit Ex VAT
Medium/coarse coarse grade Sanding sponge 100 x 68 x 26mm

Trustpilot