Flex Power Tools 504157 SE 125 18.0-EC/5.0 Set SUPRAFLEX Sander 18V 2 x 5Ah

MPN
504157
EAN-13
4030293230217
Order Code
97-9618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £677.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Flex Power Tools SE 125 18.0-EC SUPRAFLEX Grinder has a brushless motor for greater efficiency and longer service life. A combination of planetary and angular gears ensures noise reduction and optimum torque. With electronic speed preselection (4 settings) and a tachogenerator for constant speed control.

An electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Other safety features include overload protection, restart lock, temperature monitoring and an anti-kickback function.

Fitted with an extremely streamlined handle section and soft grip inlays. Ergonomically shaped so the machine can be controlled with precision and is always comfortable yet secure to hold. Other features include a spindle lock, LED battery capacity display and a guard with pivoting edge segment.

Ideal for refurbishing, renovating, modernising, processing stainless steel, metal, natural/artificial stone, wood surfaces, painted surfaces.

Supplied with:

1 x SG D125 SE393.363 Guard.
1 x SAD-C D32 AS445.142 Extraction Adaptor.
1 x GS-SW SE M8507.164 Auxiliary Handle.
1 x SP D125-8 H/F391.727 Hook & Loop Sanding Pad.
4 x Sheets of Sanding Paper Ø125mm.
1 x 398.365 Offset Face Spanner.
1 x SW 4102.229 Hexagon Socket Wrench.
1 x SW 5 Long 392.731 Hexagon Socket Wrench.
2 x 18V 5.0Ah Li-ion Batteries.
1 x CA 10.8/18.0 Charger.
1 x L-BOXX® Carry Case.

Specification:

No Load Speed: 660/930/1,195/1,500/min.
Max. Back-up Pad Ø: 125mm
Tool Fixture: M14
Weight: 2.2kg (without battery)


Reviews

Be the first to submit a review

Trustpilot