Flex Power Tools 477281 XCE 10-8 125 Random Orbital Polisher 125mm 1010W 240V

MPN
477281
EAN-13
4030293213128
Order Code
97-9599
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £395.20 £335.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex Power Tools XCE 10-8 125 Random Orbital Polisher is ideal for tackling the most common surface problems through to finishing without creating any holograms. With an 8mm polishing stroke and a positive-action drive that provides high abrasive power without creating any holograms. A counterweight enables smoother operation. Low heat generation on the surface makes it ideal for temperature-sensitive paints.

The design incorporates a flat gear head that reduces distance to the surface, this enables safe operation in any position. Fitted with an ergonomically shaped SoftGrip, allowing the machine to be controlled with precision and always comfortable yet secure to hold.

Specifications:

Input Power: 1,010W.
Oscillating Speed: 2,900-8,600/min.
Oscillating Diameter: 8mm.
Base Plate: 125mm.
Cable Length: 4m.
Weight: 2.6kg.


Reviews

Be the first to submit a review

Trustpilot