Flex Power Tools 419.435 GE 5 + TB-L Giraffe® Sander 500W 110V

MPN
419.435
EAN-13
4030293181458
Order Code
96-0157
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £651.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stockBack-order availability date - 24/10/2026

The Flex Power Tools GE 5 + TB-L Giraffe® Sander is fitted with electronic controls: controlled constant speed, soft start, overload protection and speed selection with an adjuster wheel. The gimbal-mounted sanding head provides high flexibility and optimum adjustment for sanding walls and ceilings.

It offers effective dust extraction from between the brush ring and sanding pad that prevents clogging of the abrasive and promotes a dust free environment. Fitted with an ergonomically shaped guide tube made from aluminium and a dust proof on/off switch.

It is a very handy, lightweight machine that provides optimum ease of operation and comfortable, ergonomic working conditions providing optimum balance between the motor and sanding head. The reliable force transmission and high flexibility come from the flexible drive shaft (FLEX Technology). This design minimises the principle weight on the giraffe® head and increases optimum handling.

Optional connection of the FLEX safety vacuum cleaners to the FLEX Clip System on the guide tube.

Supplied with 1 x Hook & Loop Sanding Disc Supersoft, 1 x Clip-On Quick Clamping Ring SH-FC 32 and 1 x Padded Carrying Case.

Specification

Input Power: 500W
Oscillating Speed: 1,100-1,650/min.
Sanding Disc: 225mm
Tilt Angle on Head: 110°
Length: 1520mm
Weight: 3.9kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot