Flex 399485 Bi-M42 Bandsaw Blade 1335x13x0.65 18 Cogs 2 pieces

Image Representative of Range

Flex 399485 Bi-M42 Bandsaw Blade 1335x13x0.65 18 Cogs 2 pieces

MPN
399485
Brand
Flex
EAN-13
4030293169159
Order Code
09-1516
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Number of cogs:

    12 14 18
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.11 £33.24
10+ £32.08
50+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Flex manufactures band saw blades measuring 1335 x 13 x 0.65 mm with 18 cogs, sold in pairs. These blades are suitable for the SBG 4910 model and identified by the product codes 04030293169159 or 4030293169159. Typical applications include precise and efficient cutting, facilitated by the Bi-M42 material, and versatile usage across various band saws.
Type Band saw blade
Dim (L x W x H) 1335 x 13 x 0.65 mm
Height 0.65mm
Length 1335mm
Number of cogs 18
Suitable For SBG 4910
Width 13mm

Reviews

Be the first to submit a review

Trustpilot