Flex 349046 Diamond Cutting Disc 125mm Bore 22.2mm for Concrete/Stone

Image Representative of Range

Flex 349046 Diamond Cutting Disc 125mm Bore 22.2mm for Concrete/Stone

MPN
349046
Brand
Flex
EAN-13
4030293135437
Order Code
11-8867
Country of Origin
China
View Full Product Range (4)

Discontinued


The Flex 349046 diamond cutting disc features a 125 mm diameter and a 22.2 mm bore diameter. Designed for durability, it is ideal for cutting concrete and stone materials. This tool is a reliable choice for construction and renovation projects.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.2mm
Dim (Ø) 125mm

Trustpilot