Flare Nut Wrench 7mm x 9mm 6-Point

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. They have open ends which are angled at 15° from the handle axis for better access.

DIN 3118 - ISO 691.

All sizes have 6 point ends.

The Britool BRIE112301B Flare Nut Wrench 7mm x 9mm has the following dimensions:
Size: 7 x 9mm
Length: 139mm
Weight: 41g

Description Image Product Buy Pricing (Ex VAT) Size Type Imperial or Metric
Expert E117388 Flare Nut Wrench 8mm x 10mm 6-Point
Expert E117388 Flare Nut Wrench 8mm x 10mm 6-Point
Standard range
Order code: 95-6018
MPN: E117388

Despatched within 4 working days - 1 in stock
1+ £12.38
Price per unit Ex VAT
10mm Flare Nut Spanner Metric
Expert E117391 Flare Nut Wrench 11mm x 13mm 6-Point
Expert E117391 Flare Nut Wrench 11mm x 13mm 6-Point
Extended range
Order code: 95-6019
MPN: E117391

Available to back orderPlease contact us for lead time
1+ £14.49
Price per unit Ex VAT
Flare Nut Spanner Metric
Expert E117392 Flare Nut Wrench 12mm x 14mm 6-Point
Expert E117392 Flare Nut Wrench 12mm x 14mm 6-Point
Standard range
Order code: 95-6020
MPN: E117392

Despatched within 4 working days - 1 in stock
1+ £12.61
Price per unit Ex VAT
Flare Nut Spanner Metric
Expert E117395 Flare Nut Wrench 19mm x 22mm 6-Point
Expert E117395 Flare Nut Wrench 19mm x 22mm 6-Point
Extended range
Order code: 95-6022
MPN: E117395

Available to back orderPlease contact us for lead time
1+ £15.92
Price per unit Ex VAT
Flare Nut Spanner Metric

Trustpilot