Expert E117388 Flare Nut Wrench 8mm x 10mm 6-Point

MPN
E117388
EAN-13
3258951173886
Order Code
95-6018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.56 £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. They have open ends which are angled at 15° from the handle axis for better access.

DIN 3118 - ISO 691.

All sizes have 6 point ends.

The Britool BRIE117388B Flare Nut Wrench 8mm x 10mm has the following dimensions:
Size: 8 x 10mm
Length: 139mm
Weight: 41g


Type Flare Nut Spanner
Imperial or Metric Metric
Size 10mm

Reviews

Be the first to submit a review

Trustpilot