Fiskars 1069109 X-series Axe 915mm 2540g Ultra-sharp Forged Steel Blade

MPN
1069109
Brand
Fiskars
EAN-13
6411501201683
Order Code
03-5407
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £74.00
10+ £71.50
50+ £71.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 10/12/2026

Fiskars manufactures the 1069109 axe, part of the X-series X36 L, weighing 2540 g and measuring 915 mm in length. This robust tool is designed for heavy-duty chopping tasks and felling large trees. With its durable construction, it is suitable for both professional and personal use in forestry and wood processing.
Type Axe
Head Weight 2.54kg
Handle Length 915mm
Dim (L x W x H) 915 x 40 x 180 mm
Height 180mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot