Fiskars 1069104 X-Series Universal Axe 600mm 1560g Forged Steel Blade

MPN
1069104
Brand
Fiskars
EAN-13
6411501201638
Order Code
03-5402
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £60.00
10+ £58.15
50+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 10/12/2026

Fiskars manufactures the 1069104 Axe, which weighs 1560 grams and measures 600 mm in length. This X-series X24 S axe is designed for efficient chopping and splitting tasks. It is typically used for handling small to medium-sized wood pieces.
Type Axe
Head Weight 1.56kg
Handle Length 600mm
Dim (L x W x H) 600 x 30 x 165 mm
Height 165mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot