Fiskars 1069103 X18 Axe 445mm 1050g Ultra-sharp Blade Ergonomic Handle

MPN
1069103
Brand
Fiskars
EAN-13
6411501201621
Order Code
03-5401
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £50.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Fiskars' 1069103 axe, part of the X-series X18, features a 445 mm length and weighs 1050 g. It is designed for efficient wood splitting and chopping tasks. The Fiskars axe is ideal for outdoor and gardening applications.
Type Axe
Head Weight 1kg
Handle Length 445mm
Dim (L x W x H) 445 x 24 x 152 mm
Height 152mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot