Fiskars 1069101 X13 Ultra-Light Hiking Axe 332mm 480g Easy Carry & Use

MPN
1069101
Brand
Fiskars
EAN-13
6411501201607
Order Code
03-5399
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fiskars' 1069101 Axe is part of the X-series and has a compact 332 mm length and 480 g weight for easy handling. The X13 model is ideal for chopping small logs and branches. Known for precision and durability, it suits garden and camping use.
Type Axe
Head Weight 0.48kg
Handle Length 332mm
Dim (L x W x H) 332 x 25 x 130 mm
Height 130mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot