Fiskars 1052045 Solid™ A18 Felling Axe 1.5kg (3.3 lb)

MPN
1052045
Brand
Fiskars
EAN-13
6411501310835
Order Code
96-0070
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £48.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Fiskars Solid™ A18 Felling Axe has the safest, undetachable axe head and shaft connection. Superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. The textured handle grip pattern prevents slipping from the hand, with a hooked end for additional safety and control.

Specification:

Length: 645mm
Weight: 1.5kg (3.3 lb)


Type Axe
Head Weight 1.5kg
Handle Length 645mm

Reviews

Be the first to submit a review

Trustpilot