Fiskars 1051143 Norden N10 Chopping Axe 1.2kg (2.6 lb)

MPN
1051143
Brand
Fiskars
EAN-13
6411501701138
Order Code
96-0044
Country of Origin
Finland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fiskars Norden N10 Chopping Axe has a 35.5cm hickory wood handle that makes it ideal for easy one-handed use. The handle also incorporates virtually unbreakable Fibercomp™ overstrike protection. Carbon steel blade with a precision ground, ultra-sharp cutting edge that stays sharp. The anti-friction coating prevents the blade from getting stuck and protects against rust and dirt.

A great general tool for chopping and kindling tasks, and small construction projects around the house.

Protective blade cover included. Made in Finland.

Specification:

Weight: 1.2kg (2.6 lb)
Length: 355mm


Type Axe
Head Weight 1.2kg
Handle Length 355mm

Reviews

Be the first to submit a review

Trustpilot