Fiskars 1027215 PowerGear™ Bolt Cutters 76cm

MPN
1027215
Brand
Fiskars
EAN-13
6411501701336
Order Code
97-9772
Country of Origin
China
  • Quickly find another product in this range by Overall Length:

    360mm 760mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

These Fiskars PowerGear™ Bolt Cutters have the following specifications:

Length: 76cm.
Cutting Capacity: Soft Materials up to 1.1mm (<19 HRC), Hard Materials up to 7.9mm (<40 HRC).


Type Bolt Cutters
Overall Length 760mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot