Fiskars 1023819 Kitchen scissors Left-handed Right-handed Black 250 mm

Fiskars 1023819 Kitchen scissors Left-handed Right-handed Black 250 mm

MPN
1023819
Brand
Fiskars
EAN-13
6424002006626
Order Code
16-3179
Country of Origin
China
  • Not for sale to persons under age of 18 18+

Discontinued


Fiskars 1023819 kitchen scissors are designed for both left-handed and right-handed users, offering versatility and ease of use in both domestic and professional kitchens. These scissors feature a 250 mm length and are coloured black, providing a sleek, functional aesthetic. The ambidextrous design, combined with durable stainless steel blades, ensures reliable cutting performance, making them suitable for tasks such as trimming meats, cutting herbs, and opening packaging. Their ergonomic handle design enhances user comfort during extended use, while the robust construction supports a range of cutting applications, ensuring they meet the demands of culinary environments.
Type Kitchen scissors
Length 250mm
Content 1
Dishwasher-safe Yes
Handle Colour Black
Stainless Yes

Trustpilot