Fiskars 1005166 Kids scissors Right-handed 130 mm Orange Scissors

Order Code:

16-3150

Brand: Fiskars MPN: 1005166 EAN-13: 6411501999245
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Fiskars 1005166 are right-handed children's scissors designed with a 130 mm length, featuring a durable construction ideal for educational environments. These scissors are engineered with a rounded-tip safety blade made from high-quality stainless steel, ensuring both precision and safety for younger users. The ergonomic orange handle is specifically tailored for right-handed users, providing comfort and ease of use during prolonged periods of cutting tasks. Typical applications include use in educational settings such as classrooms and art workshops, where they are utilised for basic cutting tasks associated with paper and light crafting materials.
Type Kids scissors
Length 210mm
Colour Orange
Content 1
Handedness Right-handed
Handle Colour Orange
Recommended minimum age 4years
Shape ergonomic
Tip Shape Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot