Fiskars 1005154 Arts & Crafts scissors Left & Right-handed Orange 130 mm

MPN
1005154
Brand
Fiskars
EAN-13
6411501989109
Order Code
16-3149
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £19.42 £16.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fiskars 1005154 is a pair of precision-engineered arts and crafts scissors, designed to accommodate both left-handed and right-handed users with ease. These scissors feature 130 mm sharp blades constructed for efficient cutting performance in various crafting applications. The ergonomically designed handles are in a distinctive orange colour, ensuring comfort and minimal strain during extended use. Ideal for cutting paper, fabric, and other crafting materials, these scissors are a reliable tool for professional designers and hobbyists alike, offering durability and precision in both educational and professional settings.
Type Arts & Crafts scissors
Length 130mm
Content 1
Handle Colour Orange
Material Stainless steel
Stainless Yes
Tip Shape Round

Reviews

Be the first to submit a review

Trustpilot