Fiskars 1005145 Textile scissors Right-handed 270 mm Orange Scissors

MPN
1005145
Brand
Fiskars
EAN-13
6411501984319
Order Code
16-3146
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars 1005145 is a pair of textile scissors specifically designed for right-handed users, measuring 270 mm in length. These scissors are characterised by their ergonomic design, featuring durable stainless steel blades for precise and clean cuts through various fabric types. The iconic orange handles provide a comfortable grip and enhanced control during extended use, minimising hand fatigue. Commonly utilised in textile engineering and garment manufacturing, these scissors are ideal for cutting patterns, straight lines, and intricate shapes in materials like cotton, silk, and polyester. The high-quality construction ensures longevity and reliability in professional settings.
Type Cutter set
Length 338mm
Content 1
Handedness Right-handed
Handle Colour Orange
Tip Shape Pointed

Reviews

Be the first to submit a review

Trustpilot