Fiskars 1003034 Kitchen scissors Left or Right-handed Black 220 mm

Fiskars 1003034 Kitchen scissors Left or Right-handed Black 220 mm

Order Code:

16-3141

Brand: Fiskars MPN: 1003034 EAN-13: 6411501997777
  • Country of Origin: Finland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Fiskars manufactures these kitchen scissors under the part number 1003034. Designed for both left-handed and right-handed users, the scissors feature an overall length of 220 mm and are presented in a black colour. Constructed with high-quality materials, they are engineered to provide precise cutting performance suitable for kitchen applications such as slicing herbs, cutting meat, and opening packaging. These scissors are essential tools in both domestic and professional culinary environments, offering versatility and ergonomic design to accommodate diverse user needs.
Type Kitchen scissors
Length 220mm
Content 1
Dishwasher-safe Yes
Handle Colour Black
Stainless Yes

Trustpilot