Fisher FR106ME Steel Rule 150mm / 6in

MPN
FR106ME
Brand
Fisher
EAN-13
5013693619140
Order Code
96-0021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High quality stainless steel rule, permanently etched and polished to give long lasting clarity and accuracy of measurement.

Double sided: English/metric and conversion tables
Subdivided in 1/2mm, mm, 16th, 32nd, 64th.
Figured in cm and inches.

Size 150mm (6 in).
Width 19mm.


Type Steel rule
Length 150mm

Reviews

Be the first to submit a review

Trustpilot