F106ME Steel Rule 150mm / 6in

Fisher Brand: Fisher

High quality stainless steel rule, permanently etched and polished to give long lasting clarity and accuracy of measurement.

Double sided: English/metric and conversion tables
Subdivided in 1/2mm, mm, 16th, 32nd, 64th.
Figured in cm and inches.

Size 150mm (6 in).
Width 19mm.

Description Image Product Buy Pricing (Ex VAT) Length Type
Fisher FR106ME Steel Rule 150mm / 6in
Fisher FR106ME Steel Rule 150mm / 6in
Standard range
Order code: 96-0021
MPN: FR106ME

Despatched within 2 working days - 15 in stock
1+ £1.71
Price per unit Ex VAT
150mm Steel rule
Fisher FR112ME Steel Rule 300mm / 12in
Fisher FR112ME Steel Rule 300mm / 12in
Standard range
Order code: 96-0022
MPN: FR112ME

Despatched within 2 working days - 15 in stock
1+ £3.25
Price per unit Ex VAT
300mm Steel rule
Fisher FR124ME Steel Rule 600mm / 24in
Fisher FR124ME Steel Rule 600mm / 24in
Extended range
Order code: 96-0023
MPN: FR124ME

Available to back orderPlease contact us for lead time
1+ £5.45
Price per unit Ex VAT
200mm Steel rule
Fisher FR39ME Steel Rule 1 metre / 39in
Fisher FR39ME Steel Rule 1 metre / 39in
Standard range
Order code: 96-0024
MPN: FR39ME

Despatched within 2 working days - 5 in stockBack-order availability date - 23/10/2026
1+ £15.00
Price per unit Ex VAT
Steel rule

Trustpilot