Fischer 574519 Industrial tape 3 m x 19 mm Adhesive Tape

MPN
574519
Brand
Fischer
EAN-13
4048962536157
Order Code
16-3110
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
10+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 14/11/2026

Fischer 574519 is an industrial adhesive tape measuring 3 metres in length and 19 millimetres in width. Known for its reliable adhesive properties, this tape is designed for demanding applications where secure and firm bonding is essential. It is optimal for use in environments that require durable adhesion, such as in electrical insulation, packaging, OEM assembly operations, and various maintenance tasks. The tape is single-sided, ensuring ease of application, and its industrial-grade composition offers both resistance to temperature fluctuations and a robust bond on a variety of surfaces. With a distinctive design to meet rigorous engineering standards, Fischer 574519 tape is a dependable component for professionals in mechanical, electrical, and construction sectors.
Type Industrial tape
Width 19mm
Length 3m
Content 1
Dimensions (L x W) 3 m x 19 mm
Product Type Industrial tape

Reviews

Be the first to submit a review

Trustpilot