Fischer 545956 double sided adhesive pads 19pcs easy pre-portioned strips

MPN
545956
Brand
Fischer
EAN-13
4048962325508
Order Code
03-5073
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fischer's double sided adhesive pads, model 545956, come in a set of 19 pieces. These pads provide strong adhesion and are ideal for mounting posters or securing lightweight objects indoors. Their double sided nature allows for easy application without the need for nails or screws.
Type Double sided adhesive pads
Width 22mm
Maximum Temperature 70°C
Min. temperature 20°C

Reviews

Be the first to submit a review

Trustpilot