FISCHER 126000 Car roof box Black Roof Boxes

MPN
126000
EAN-13
4008153126000
Order Code
16-3127
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £120.66 £102.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/11/2026

FISCHER FAHRRAD 126000 is a robust and sleek Car Roof Box designed to provide additional storage space for vehicles. This product features a durable, weather-resistant black exterior crafted to protect contents against harsh environmental conditions. Engineered for seamless integration with various roof rack systems, the FISCHER 126000 facilitates easy installation and removal, making it an ideal solution for enhancing cargo capacity during travel. Its aerodynamic design helps to minimise wind resistance and noise whilst maintaining vehicle stability. Typical applications include transporting luggage for extended trips, securing sports equipment, or accommodating oversized items that do not fit in the standard boot space.
Type Car roof box
Height 40cm
Width 80cm
Length 100cm
Colour Black
Dimensions (L x W x H) 100 x 80 x 40 cm
Max. load 50kg
Product Type Car roof box
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot