FireAngel WTSL-F-1EU Remote Control, Network-Compatible, 10-Year Battery

MPN
WTSL-F-1EU
Brand
FireAngel
EAN-13
0816317002688
Order Code
09-1498
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

FireAngel WTSL-F-1EU Remote Control includes a network-compatible, battery-powered design with a 10-year battery life. Manufactured by FireAngel, this remote control is ideal for managing gas detectors, CO detectors, and gas alarm sounders. It enhances safety in residential or commercial settings by ensuring reliable operation of compatible safety devices.
Type Remote control
Depth 20mm
Dimensions (W x H x D) 90 x 90 x 20 mm
Height 90mm
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 150g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot