Finder 7T.81.0.000.2301 Enclosure thermostat DIN Rail -20 to 40°C 250V AC |
03-4564
|
|
Despatched within 4 working days - 28 in stock
|
1+ £16.66
| 1+ |
£16.66 |
| 5+ |
£15.86 |
| 10+ |
£15.33 |
Price per unit Ex VAT
|
Screw terminal |
|
1 maker |
(L x W x H) 88.8 x 17.5 x 47.8 mm |
DIN rail mounting |
47.8mm |
|
88.8mm |
(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125kW |
10A |
-20 - 40°C |
230V AC |
Normally open contact (NO) |
0 |
Enclosure thermostat |
IP20 |
Thermostat/hygrostat |
Screw mounting |
250V AC |
10A |
Finder 7T.81.0.000.2302 Enclosure thermostat 250V AC 17.5x88.8mm |
03-4565
|
|
Despatched within 4 working days - 45 in stock
|
1+ £17.80
Price per unit Ex VAT
|
|
White |
1 maker |
(W x H) 17.5 mm x 88.8 mm |
|
88.8mm |
2500VA |
|
|
1A |
-20 - 60°C |
|
Normally open contact (NO) |
|
Enclosure thermostat |
IP20 |
Thermostat/hygrostat |
Screw mounting |
250V AC |
10A |
Finder 7T.81.0.000.2401 Enclosure thermostat DIN Rail -20 to 40°C auto |
03-4566
|
|
Despatched within 4 working days - 284 in stock
|
1+ £16.66
| 1+ |
£16.66 |
| 5+ |
£15.86 |
| 10+ |
£15.33 |
Price per unit Ex VAT
|
Screw terminal |
|
1 breaker |
(L x W x H) 88.8 x 17.5 x 47.8 mm |
DIN rail mounting |
47.8mm |
|
88.8mm |
(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125kW |
10A |
-20 - 40°C |
230V AC |
Breaker contact (NC) |
0.04 |
Enclosure thermostat |
IP20 |
Thermostat/hygrostat |
Screw mounting |
250V AC |
10A |
Finder 7T.81.0.000.2402 Enclosure thermostat 250V AC 17.5x88.8mm |
03-4567
|
|
Despatched within 4 working days - 19 in stock
|
1+ £17.80
Price per unit Ex VAT
|
|
White |
1 breaker |
(W x H) 17.5 mm x 88.8 mm |
|
88.8mm |
2500VA |
|
|
1A |
-20 - 60°C |
|
Breaker contact (NC) |
|
Enclosure thermostat |
IP20 |
Thermostat/hygrostat |
Screw mounting |
250V AC |
10A |