Finder 7T.81.0.000.2401 Enclosure thermostat DIN Rail -20 to 40°C auto

Image Representative of Range

Finder 7T.81.0.000.2401 Enclosure thermostat DIN Rail -20 to 40°C auto

MPN
7T.81.0.000.2401
Brand
Finder
EAN-13
8012823366883
Order Code
03-4566
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.66
5+ £15.86
10+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 284 in stock

The Finder enclosure thermostat 7T.81.0.000.2401 is designed to regulate temperature within electrical enclosures. It operates at 250 V AC and features a compact design with dimensions 88.8 x 17.5 x 47.8 mm. This switchboard thermostat is ideal for preventing overheating in control cabinets and electrical panels.
Type Enclosure thermostat
Connection Screw terminal
Contact Type 1 breaker
Dimensions (L x W x H) 88.8 x 17.5 x 47.8 mm
Fitting method DIN rail mounting
Height 47.8mm
IP Rating IP20
Length 88.8mm
Model Thermostat/hygrostat
Mounting method Screw mounting
Operating Voltage 250V AC
Rated current In 10A
Rated voltage N/A
Switching Capacity (AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125kW
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Temperature setting range -20 - 40°C
Type of switch function Breaker contact (NC)
Weight 0.04
Width 17.5mm
With digital indication false

Reviews

Be the first to submit a review

Trustpilot