Finder 7T.81.0.000.2301 Enclosure thermostat DIN Rail -20 to 40°C 250V AC

Image Representative of Range

Finder 7T.81.0.000.2301 Enclosure thermostat DIN Rail -20 to 40°C 250V AC

MPN
7T.81.0.000.2301
Brand
Finder
EAN-13
8012823366869
Order Code
03-4564
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.66
5+ £15.86
10+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder enclosure thermostat 7T.81.0.000.2301 is a compact device measuring 88.8 x 17.5 x 47.8 mm, designed for use in electrical enclosures. It operates at 250 V AC and effectively regulates temperature to ensure optimal performance of enclosed systems. Typical applications include maintaining ideal operating conditions in switchboards and other electrical enclosures.
Type Enclosure thermostat
Connection Screw terminal
Contact Type 1 maker
Dimensions (L x W x H) 88.8 x 17.5 x 47.8 mm
Fitting method DIN rail mounting
Height 47.8mm
IP Rating IP20
Length 88.8mm
Model Thermostat/hygrostat
Mounting method Screw mounting
Operating Voltage 250V AC
Rated current In 10A
Rated voltage N/A
Switching Capacity (AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125kW
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Temperature setting range -20 - 40°C
Type of switch function Normally open contact (NO)
Weight 0
Width 17.5mm
With digital indication false

Reviews

Be the first to submit a review

Trustpilot