Finder 7T.81.0.000.2302 Enclosure thermostat 250V AC 17.5x88.8mm

MPN
7T.81.0.000.2302
Brand
Finder
EAN-13
2050009093143
Order Code
03-4565
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Finder 7T.81.0.000.2302 is an electrical enclosure thermostat designed for controlling the temperature inside switchboards. It operates at 250 V AC and measures 17.5 mm in width and 88.8 mm in height, making it compact and efficient. This thermostat is typically used to maintain optimal temperature in electrical enclosures, preventing overheating and ensuring equipment reliability.
Type Enclosure thermostat
Colour White
Contact Type 1 maker
Dimensions (W x H) 17.5 mm x 88.8 mm
Height 88.8mm
IP Rating IP20
Max. switching capacity 2500VA
Model Thermostat/hygrostat
Mounting method Screw mounting
Operating Voltage 250V AC
Rated current In 10A
Rated voltage N/A
Switching current (max.) 1A
Temperature setting range -20 - 60°C
Type of switch function Normally open contact (NO)
Width 17.5mm
With digital indication false

Reviews

Be the first to submit a review

Trustpilot