Finder Solid State Relays SSR 610304

Finder Brand: Finder
Finder manufactures a range of MasterBASIC relays, suitable for various applications, featuring LED displays and designed for use with different voltage specifications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Control voltage (min.) Type Contact Configuration Switching Current Switching Voltage Max. output current Output voltage (min.)
Finder 39.10.7.006.8240 MasterBASIC SSR Relay 2 A 230 V AC LED 6 V DC
Finder 39.10.7.006.8240 MasterBASIC SSR Relay 2 A 230 V AC LED 6 V DC
Extended range
Order code: 03-3645
MPN: 39.10.7.006.8240

Available to back order
1+ £27.97
Price per unit Ex VAT
6V DC 6V DC SSR SPST-NO 2A 275V AC 2A 12V AC
Finder 39.10.7.012.8240 MasterBASIC Coupling Relay 12 V DC 2 A LED display
Finder 39.10.7.012.8240 MasterBASIC Coupling Relay 12 V DC 2 A LED display
Standard range
Order code: 03-3646
MPN: 39.10.7.012.8240

Despatched within 4 working days - 8 in stock
1+ £26.38
Price per unit Ex VAT
12V DC 12V DC SSR SPST-NO 2A 275V AC 2A 12V AC

Trustpilot