Finder 39.10.7.006.8240 MasterBASIC SSR Relay 2 A 230 V AC LED 6 V DC

Image Representative of Range

Finder 39.10.7.006.8240 MasterBASIC SSR Relay 2 A 230 V AC LED 6 V DC

Order Code:

03-3645

Brand: Finder MPN: 39.10.7.006.8240 EAN-13: 2050011580303
Qty Unit Price (Ex VAT)
1+ £26.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 39.10.7.006.8240 is a solid state relay with a zero crossing semiconductor switch. It is designed for efficient switching and is ideal for use in applications requiring precise control of electrical loads. Typical applications include industrial automation and process control systems.
Type SSR
Input Voltage 6V DC
Contact Configuration SPST-NO
Switching Voltage 275V AC
Control voltage (min.) 6V DC
Max. output current 2A
Output voltage (min.) 12V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot