Finder 39.10.7.012.8240 MasterBASIC Coupling Relay 12 V DC 2 A LED display

MPN
39.10.7.012.8240
Brand
Finder
EAN-13
2050011580440
Order Code
03-3646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder electronic relay, model 39.10.7.012.8240, features solid-state reliability and zero crossing switching capabilities. This semiconductor switch is ideal for applications requiring high durability and noise reduction, such as industrial automation systems. Finder's SSR offers efficient performance and long life in demanding environments.
Type SSR
Input Voltage 12V DC
Contact Configuration SPST-NO
Switching Current 2A
Switching Voltage 275V AC
Control voltage (min.) 12V DC
Max. output current 2A
Output voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot