Finder Power Relays PCB relay 610258

Finder Brand: Finder
The Finder components are a collection of relays used in electrical circuits, providing a range of voltages and configurations for versatile control applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Connection Contact Material Degree of protection (IP) Depth Dimensions Evaluation inputs Durability Drive, polarization Drive, switching attitude Height IP Rating Model Max. switching capacity Length Maximum Temperature Number of outputs, safety related, delayed, semiconductors
Finder 36.11.9.018.4011 Series PCB Relay 18V DC 10A AgSnO² RT III
Finder 36.11.9.018.4011 Series PCB Relay 18V DC 10A AgSnO² RT III
Standard range
Order code: 03-3590
MPN: 36.11.9.018.4011

Despatched within 4 working days - 51 in stock
3+ £1.64
Price per unit Ex VAT
18V DC 1CO (SPDT) 10A false Print N/A 21.5mm (W x H x D) 15.5 x 17.5 x 21.5 mm Polarity free Mono stable 17.5mm IP67 21.5mm
Finder 40.51.8.012.0000 Series Relay: 12V AC 10A 1 CO RT II Plug-in
Finder 40.51.8.012.0000 Series Relay: 12V AC 10A 1 CO RT II Plug-in
Standard range
Order code: 03-3701
MPN: 40.51.8.012.0000

Despatched within 4 working days - 36 in stock
1+ £4.31
Price per unit Ex VAT
12V AC 1CO (SPDT) 10A N/A Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm
Finder 50.12.9.048.1000 Series PCB Relay 48 V DC 8 A 2 changeovers
Finder 50.12.9.048.1000 Series PCB Relay 48 V DC 8 A 2 changeovers
Standard range
Order code: 03-4008
MPN: 50.12.9.048.1000

Despatched within 4 working days - 10 in stock
1+ £11.23
5+ £9.44
10+ £9.32
Price per unit Ex VAT
48V 2CO (DPDT) 8A Print 29mm (W x H x D) 12.4 x 25 x 29 mm 2-channel 25mm IP40 Other 29.0mm N/A
Finder 55.14.8.110.0000 series PCB Relay 110V AC 7A 4 change-overs
Finder 55.14.8.110.0000 series PCB Relay 110V AC 7A 4 change-overs
Extended range
Order code: 03-4028
MPN: 55.14.8.110.0000

Available to back order
1+ £11.28
10+ £9.48
25+ £9.37
50+ £9.32
100+ £8.87
Price per unit Ex VAT
110V AC 4CO (4PDT) 7A false Print N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm
Finder 56.42.8.024.0000 Series PCB Relay 24V AC 12A 2 change-overs
Finder 56.42.8.024.0000 Series PCB Relay 24V AC 12A 2 change-overs
Extended range
Order code: 03-4184
MPN: 56.42.8.024.0000

Available to back order
1+ £9.45
Price per unit Ex VAT
24V AC 2CO (DPDT) 12A false Print N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm IP20 27.7mm
Finder 65.61.9.008.4300 Series PCB Relay 8V DC 30A 1pc
Finder 65.61.9.008.4300 Series PCB Relay 8V DC 30A 1pc
Standard range
Order code: 03-4315
MPN: 65.61.9.008.4300

Despatched within 4 working days - 323 in stock
1+ £12.15
10+ £11.15
100+ £10.86
Price per unit Ex VAT
8V DC 1NO 30A Faston connections 250 (6.35 x 0.8 mm). AgSnO2 (L x W x H) 36.50 x 32.20 x 42.20 mm 80 x 103 Switching operations 42.20mm Relay protection type RT I 7500VA 36.5mm +75°C

Trustpilot