Finder 36.11.9.018.4011 Series PCB Relay 18V DC 10A AgSnO² RT III

MPN
36.11.9.018.4011
Brand
Finder
EAN-13
8012823372082
Order Code
03-3590
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Finder PCB relay, model 36.11.9.018.4011, features an 18 V DC voltage and a 10 A current capacity, making it suitable for various electronic applications. It includes one change-over contact, ideal for switching tasks on printed circuit boards. This mini relay is commonly used in automation systems, control circuits, and power management devices.
Coil Voltage 18V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 21.5mm
Dimensions (W x H x D) 15.5 x 17.5 x 21.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 17.5mm
IP Rating IP67
Length 21.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 18 - 18V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot