Finder 55.14.8.110.0000 series PCB Relay 110V AC 7A 4 change-overs

MPN
55.14.8.110.0000
Brand
Finder
EAN-13
2050011608090
Order Code
03-4028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.28
10+ £9.48
25+ £9.37
50+ £9.32
100+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 55.14.8.110.0000 PCB relay, which operates at 110 V AC with a capacity of 7 A and features four change-over contacts. This compact printed circuit board relay is ideal for controlling circuits in automation systems and industrial equipment. It is commonly used in signal switching and load management applications.
Coil Voltage 110V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot