Finder 65.61.9.008.4300 Series PCB Relay 8V DC 30A 1pc

MPN
65.61.9.008.4300
Brand
Finder
EAN-13
8012823447162
Order Code
03-4315
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.03
10+ £12.87
100+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 358 in stock

The Finder 65.61.9.008.4300 PCB relay is a high-performance component that operates at 8 V DC and handles currents up to 30 A. Its compact design makes it ideal for mounting on printed circuit boards, commonly used in automotive, industrial, and home automation systems. This versatile mini relay is known for its reliability and efficiency in switching applications.
Coil Voltage 8V DC
Contact Configuration 1NO
Switching Current 30A
Connection Faston connections 250 (6.35 x 0.8 mm).
Contact Material AgSnO2
Dimensions (L x W x H) 36.50 x 32.20 x 42.20 mm
Durability 80 x 103 Switching operations
Height 42.20mm
IP Rating Relay protection type RT I
Length 36.5mm
Max. switching capacity 7500VA
Maximum Temperature +75°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Faston-connections
Mounting Type PCB
Switching Voltage 250V AC
Switching Voltage Max 400V AC
Temperature Range -40 - +75°C
Type PCB relay
Width 32.20mm

Reviews

Be the first to submit a review

Trustpilot